Part Details for KQ2H23-01AS by SMC Corporation of America
Overview of KQ2H23-01AS by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-ADF4401ASD2Z | Analog Devices | EVALUATION BOARD | |
ADG201ASRZ-EP-RL7 | Analog Devices | 60 Ohm, Quad SPST Switch | |
ADG201ASRZ-EP | Analog Devices | 60 Ohm, Quad SPST Switch |
Price & Stock for KQ2H23-01AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70402591
|
RS | One-Touch Fitting, 3.2 mm Tube Size, Male, R Thread, KQ2 Series | SMC Corporation KQ2H23-01AS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1400 | RFQ |