There are no models available for this part yet.
Overview of KQ2H06-02NP by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRV9002NP/W1/PCBZ | Analog Devices | RF frequency range for 30MHz t | |
ADRV9002NP/W2/PCBZ | Analog Devices | RF frequency range for 3GHz to |
Price & Stock for KQ2H06-02NP by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71268416
|
RS | FITTING, MALE CONN, R1/4 NKL PL BRASS THRD, FACE SEAL, FOR 6MM TUBING | SMC Corporation KQ2H06-02NP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9700 | RFQ |