Part Details for KQ1008LTER68J by KOA Speer Electronics Inc
Overview of KQ1008LTER68J by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ1008LTER68J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1912 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.1848 / $0.9240 | Buy Now | |
|
Quest Components | 1529 |
|
$0.2310 / $0.7700 | Buy Now |
Part Details for KQ1008LTER68J
KQ1008LTER68J CAD Models
KQ1008LTER68J Part Data Attributes
|
KQ1008LTER68J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ1008LTER68J
KOA Speer Electronics Inc
General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 1.47 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.8 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2.2 mm | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 375 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
Alternate Parts for KQ1008LTER68J
This table gives cross-reference parts and alternative options found for KQ1008LTER68J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ1008LTER68J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1008WWR-681J | API Delevan | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, | KQ1008LTER68J vs 1008WWR-681J |
FHW1008UCR68JGT | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KQ1008LTER68J vs FHW1008UCR68JGT |
KQ1008LBKR68J | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KQ1008LTER68J vs KQ1008LBKR68J |
RL-7700-4C-R68J | Renco Electronics Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | KQ1008LTER68J vs RL-7700-4C-R68J |
WW1008-681J | API Delevan | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1008 | KQ1008LTER68J vs WW1008-681J |
FHW1008UCR68JGB | Johanson Dielectrics Inc | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KQ1008LTER68J vs FHW1008UCR68JGB |
1008WL681JB | American Technical Ceramics Corp | Check for Price | General Purpose Inductor, 0.68uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KQ1008LTER68J vs 1008WL681JB |