Part Details for KQ0805TTER10G by KOA Speer Electronics Inc
Overview of KQ0805TTER10G by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for KQ0805TTER10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80306865
|
Verical | Inductor RF Chip Wirewound 0.1uH 2% 150MHz 65Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 Automotive AEC-Q200 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2126 | Americas - 4000 |
|
$0.0468 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.1UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 823 |
|
$0.0540 / $0.1200 | Buy Now |
DISTI #
KQ0805TTER10G
|
TTI | RF Inductors - SMD 100 nH 2% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1490 / $0.1670 | Buy Now |
Part Details for KQ0805TTER10G
KQ0805TTER10G CAD Models
KQ0805TTER10G Part Data Attributes
|
KQ0805TTER10G
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0805TTER10G
KOA Speer Electronics Inc
General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.3 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 65 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 500MHZ | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |