Part Details for KQ0462500000G by Amphenol Corporation
Overview of KQ0462500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KQ0462500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KQ0462500000G
|
Avnet Americas | Conn PC Board Terminal Block 4 Position 10.16mm RA Through Hole 64A - Bulk (Alt: KQ0462500000G) Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1609 | Buy Now |
DISTI #
649-KQ04625000J0G
|
Mouser Electronics | Fixed Terminal Blocks SPRING CLAMP SYSTEM RoHS: Compliant | 0 |
|
$2.2500 | Order Now |