Part Details for KPY54-RK by Infineon Technologies AG
Overview of KPY54-RK by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPY54-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KPY54-RK-ND
|
DigiKey | SENSOR 58.02PSI 0.2" .12V TO8-5 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$30.0100 | Buy Now |
|
Rochester Electronics | KPY54 - Peizoresistive Sensor, 0Psi Min, 58.01Psi Max, 0-12mV ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$24.5300 / $28.8600 | Buy Now |
Part Details for KPY54-RK
KPY54-RK CAD Models
KPY54-RK Part Data Attributes
|
KPY54-RK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KPY54-RK
Infineon Technologies AG
Peizoresistive Sensor, 0Psi Min, 58.01Psi Max, 0-12mV, Round, Through Hole Mount, TO-86, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-86, 8 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Body Height | 3.9 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.35 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-12mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 58.01 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO | |
Termination Type | SOLDER |