Part Details for KPY52-AK by Infineon Technologies AG
Overview of KPY52-AK by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPY52-AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KPY52-AK-ND
|
DigiKey | SENSOR 8.7PSIA 0.2" .045V TO8-5 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$30.0100 | Buy Now |
|
Rochester Electronics | KPY52 - Peizoresistive Sensor, Absolute, 0Psi Min, 8.7Psi Max, 0-45mV ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 40 |
|
$25.7600 / $30.3100 | Buy Now |
Part Details for KPY52-AK
KPY52-AK CAD Models
KPY52-AK Part Data Attributes:
|
KPY52-AK
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KPY52-AK
Infineon Technologies AG
Peizoresistive Sensor, Absolute, 0Psi Min, 8.7Psi Max, 0-45mV, Round, Through Hole Mount, TO-8, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-8, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Body Height | 3.9 mm | |
Body Length or Diameter | 12.7 mm | |
Linearity (%) | 0.35 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-45mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Pressure Range-Max | 8.7 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KPY52-AK
This table gives cross-reference parts and alternative options found for KPY52-AK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPY52-AK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPY52-R | Peizoresistive Sensor, 0Psi Min, 8.7Psi Max, 0-45mV, Round, Through Hole Mount | Infineon Technologies AG | KPY52-AK vs KPY52-R |
KPY53-AK | Peizoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0-70mV, Round, Through Hole Mount, TO-8, 5 PIN | Infineon Technologies AG | KPY52-AK vs KPY53-AK |
KPY52-RK | Peizoresistive Sensor, 0Psi Min, 8.7Psi Max, 0-45mV, Round, Through Hole Mount, TO-86, 8 PIN | Infineon Technologies AG | KPY52-AK vs KPY52-RK |
KPY53AK | Peizoresistive Sensor, Absolute, 0Psi Min, 23.2Psi Max, 0.35%, 0-70mV, Round, Through Hole Mount, TO-8, 5 PIN | Siemens | KPY52-AK vs KPY53AK |
KPY52R | Peizoresistive Sensor, 0Psi Min, 8.7Psi Max, 0.35%, 0-45mV, Round, Through Hole Mount | Siemens | KPY52-AK vs KPY52R |