Part Details for KPY51RK by Siemens
Overview of KPY51RK by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPY51RK
KPY51RK CAD Models
KPY51RK Part Data Attributes
|
KPY51RK
Siemens
Buy Now
Datasheet
|
Compare Parts:
KPY51RK
Siemens
Peizoresistive Sensor, 0Psi Min, 3.62Psi Max, 0.35%, 0-30mV, Round, Through Hole Mount, TO-8, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.35% | |
Body Height | 24 mm | |
Body Length or Diameter | 17.3 mm | |
Linearity (%) | 0.35 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-30mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | STRAIGHT | |
Pressure Range-Max | 3.62 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for KPY51RK
This table gives cross-reference parts and alternative options found for KPY51RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPY51RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPY52-AK | Peizoresistive Sensor, Absolute, 0Psi Min, 8.7Psi Max, 0-45mV, Round, Through Hole Mount, TO-8, 5 PIN | Infineon Technologies AG | KPY51RK vs KPY52-AK |
KPY52-RK | Peizoresistive Sensor, 0Psi Min, 8.7Psi Max, 0-45mV, Round, Through Hole Mount, TO-86, 8 PIN | Infineon Technologies AG | KPY51RK vs KPY52-RK |