-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93T1624
|
Newark | Led, Yellow, 150Mcd, 590Nm, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPTR-3216SYCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5512 |
|
$0.1850 / $0.4880 | Buy Now |
DISTI #
93X4435
|
Newark | Led, Low Power, Yellow, 590 Nm, 2 V, 20 Ma, 150 Mcd Rohs Compliant: Yes |Kingbright KPTR-3216SYCK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0710 / $0.1140 | Buy Now |
DISTI #
KPTR-3216SYCK
|
TME | LED, SMD, 1206, yellow, 80÷150mcd, 3.2x1.6x1.05mm, 120°, 20mA Min Qty: 5 | 15540 |
|
$0.0583 / $0.1799 | Buy Now |
DISTI #
KPTR-3216SYCK
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: KPTR-3216SYCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 32000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 910 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 1468 |
|
$0.0693 / $0.1354 | Buy Now |
|
LCSC | 1206 LED Indication - Discrete ROHS | 1148 |
|
$0.0673 / $0.1406 | Buy Now |
|
Win Source Electronics | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R | 35100 |
|
$0.0622 / $0.0932 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTR-3216SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTR-3216SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 0.08 cd | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.25 mm | |
Packing Method | TR | |
Peak Wavelength | 590 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 120 deg |