There are no models available for this part yet.
Overview of KPTR-3216CGCK by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SAS2MUKPTR-000.5 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-000.5 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 0.5m | |
CS-SAS2MUKPTR-002 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-002 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 2m | |
CS-SAS2MUKPTR-006 | Amphenol Cables on Demand | Amphenol CS-SAS2MUKPTR-006 External Mini-SAS Cable (Pull-Tab) - 4x Mini-SAS (SFF-8088) to 4x Mini-SAS (SFF-8088) 6m |
Price & Stock for KPTR-3216CGCK by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93T1619
|
Newark | Led, Green, 50Mcd, 570Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:570Nm, Luminous Intensity:50Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPTR-3216CGCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9683 |
|
$0.1530 / $0.4970 | Buy Now | |
DISTI #
93X4429
|
Newark | Led, Low Power, Green, 570 Nm, 2.1 V, 20 Ma, 50 Mcd Rohs Compliant: Yes |Kingbright KPTR-3216CGCK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0720 / $0.1170 | Buy Now | |
DISTI #
84858864
|
Verical | LED Uni-Color Green 574nm 2-Pin Chip LED T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2423 | Americas - 14000 |
|
$0.1001 | Buy Now | |
DISTI #
KPTR-3216CGCK
|
TME | LED, SMD, 1206, green, 20÷50mcd, 3.2x1.6x1.05mm, 120°, 20mA Min Qty: 5 | 1770 |
|
$0.0660 / $0.1360 | Buy Now | |
DISTI #
KPTR-3216CGCK
|
Avnet Abacus | LED Single Chip Green 570nm 30mA 2-Pin SMD T/R (Alt: KPTR-3216CGCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 36000 |
|
Buy Now | ||
CHIPMALL.COM LIMITED | 20mA ��ɫ���� -40��~+85�� 570nm Green-yellow 140�� 75mW 1206 Light Emitting Diodes (LED) ROHS | 1824 |
|
$0.0750 / $0.1385 | Buy Now | ||
LCSC | 20mA Colorless transparent lens -40+85 570nm Yellow Green 140 75mW 1206 LED Indication - Discrete ROHS | 413 |
|
$0.0758 / $0.1428 | Buy Now | ||
Win Source Electronics | LED Uni-Color Green 574nm 2-Pin Chip LED T/R | 31696 |
|
$0.0760 / $0.1130 | Buy Now |
CAD Models for KPTR-3216CGCK by Kingbright
Part Data Attributes for KPTR-3216CGCK by Kingbright
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT CORP
|
Package Description
|
3.20 X 1.60 MM, 1.05 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
GREEN
|
Color@Wavelength
|
Green-Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.5 V
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Min
|
120 cd
|
Luminous Intensity-Nom
|
40.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.05 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
574 nm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
RECTANGULAR
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.6 mm
|
Viewing Angle
|
120 deg
|