-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPTD-3216SRC-PRV by Kingbright is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T3267
|
Newark | Led, Red, 400Mcd, 640Nm, Led Color:Red, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, ... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
93X4422
|
Newark | Led, Low Power, Red, 640 Nm, 1.85 V, 20 Ma, 400 Mcd Rohs Compliant: Yes |Kingbright KPTD-3216SRC-PRV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
KPTD-3216SRC-PRV
|
Avnet Abacus | LED UniColor Red 660nm 2Pin Chip LED TR (Alt: KPTD-3216SRC-PRV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 3496 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTD-3216SRC-PRV
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-3216SRC-PRV
Kingbright
Single Color LED, Super Bright Red, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 300.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |
The recommended storage temperature for KPTD-3216SRC-PRV is -40°C to 100°C.
Yes, KPTD-3216SRC-PRV is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
The maximum current rating for KPTD-3216SRC-PRV is 30mA per segment, but it's recommended to derate the current to ensure reliable operation.
To ensure reliability in high-vibration environments, it's recommended to use a secure mounting method, such as screw mounting or adhesive bonding, and to follow the manufacturer's recommended soldering and handling procedures.
Yes, KPTD-3216SRC-PRV can operate in high-temperature applications up to 85°C, but the luminous intensity may decrease at higher temperatures.