-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Bright Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, SMD, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X4421
|
Newark | Led, Low Power, Green, 568 Nm, 2.2 V, 20 Ma, 20 Mcd Rohs Compliant: Yes |Kingbright KPTD-3216SGC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.0980 / $0.1410 | Buy Now |
DISTI #
38K3408
|
Newark | Led, Green, 1.6Mm, 20Mcd, 568Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:568Nm, Luminous Intensity:20Mcd, Viewing Angle:40°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216SGC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1780 / $0.4400 | Buy Now |
DISTI #
KPTD-3216SGC
|
TME | LED, SMD, 1206, green, 10÷50mcd, 3.2x1.6x1.8mm, 40°, 2.2÷2.5V, 20mA Min Qty: 5 | 0 |
|
$0.0830 / $0.1780 | RFQ |
DISTI #
KPTD-3216SGC
|
Avnet Abacus | KINKPTD-3216SGC (Alt: KPTD-3216SGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 40000 |
|
Buy Now | |
DISTI #
2449905
|
element14 Asia-Pacific | LED, GREEN, 20MCD, 568NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 8000 |
|
$0.2653 / $0.3636 | Buy Now |
DISTI #
8530076
|
element14 Asia-Pacific | LED, SMD, 1206, LENS, GREEN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3710 / $0.9976 | Buy Now |
DISTI #
8530076RL
|
element14 Asia-Pacific | LED, SMD, 1206, LENS, GREEN RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3710 / $0.4788 | Buy Now |
DISTI #
2449905
|
Farnell | LED, GREEN, 20MCD, 568NM, SMD RoHS: Compliant Min Qty: 2000 Lead time: 9 Weeks, 1 Days Container: Reel | 8000 |
|
$0.1003 / $0.1506 | Buy Now |
DISTI #
8530076
|
Farnell | LED, SMD, 1206, LENS, GREEN RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1544 / $0.2774 | Buy Now |
DISTI #
8530076RL
|
Farnell | LED, SMD, 1206, LENS, GREEN RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$0.1544 / $0.1845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPTD-3216SGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-3216SGC
Kingbright
Single Color LED, Super Bright Green, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 40 deg |