Part Details for KPTD-3216SEC by Kingbright
Overview of KPTD-3216SEC by Kingbright
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for KPTD-3216SEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3406
|
Newark | Led, Orange, 1.6Mm, 1.2Cd, 601Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:601Nm, Luminous Intensity:1.2Cd, Viewing Angle:50°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216SEC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1890 |
|
$0.2120 / $0.5250 | Buy Now |
DISTI #
93X4419
|
Newark | Led, Orange, 1.2Cd, 601Nm, Smd, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:601Nm, Luminous Intensity:1.2Cd, Viewing Angle:50°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216SEC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1690 | Buy Now |
|
Bristol Electronics | 1081 |
|
RFQ | ||
DISTI #
KPTD-3216SEC
|
TME | LED, SMD, 1206, orange, 1000÷1700mcd, 3.2x1.6x1.8mm, 40°, 2÷2.5V Min Qty: 5 | 6390 |
|
$0.1040 / $0.2320 | Buy Now |
DISTI #
KPTD-3216SEC
|
Avnet Abacus | LED Uni-Color Orange 610nm 2-Pin Chip LED T/R (Alt: KPTD-3216SEC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
8530092RL
|
element14 Asia-Pacific | LED, SMD, 1206, LENS, ORANGE RoHS: Compliant Min Qty: 100 Container: Reel | 1890 |
|
$0.4426 / $0.5729 | Buy Now |
DISTI #
8530092
|
element14 Asia-Pacific | LED, SMD, 1206, LENS, ORANGE RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1890 |
|
$0.4426 / $1.1916 | Buy Now |
DISTI #
2449903
|
element14 Asia-Pacific | LED, ORANGE, 1.2CD, 601NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.3168 / $0.4337 | Buy Now |
DISTI #
8530092RL
|
Farnell | LED, SMD, 1206, LENS, ORANGE RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 1890 |
|
$0.1775 / $0.2392 | Buy Now |
DISTI #
8530092
|
Farnell | LED, SMD, 1206, LENS, ORANGE RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1890 |
|
$0.1775 / $0.3097 | Buy Now |
Part Details for KPTD-3216SEC
KPTD-3216SEC CAD Models
KPTD-3216SEC Part Data Attributes:
|
KPTD-3216SEC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTD-3216SEC
Kingbright
Single Color LED, Super Bright Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 610 nm | |
Shape | ROUND | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 50 deg |