Part Details for KPTC6F12-10S-D-MB by ITT Interconnect Solutions
Overview of KPTC6F12-10S-D-MB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for KPTC6F12-10S-D-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC6F12-10S-D-MB
|
Avnet Americas | KPTC 10C 1020 SKT PLUG - Bulk (Alt: KPTC6F12-10S-D-MB) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2625 / $59.5885 | Buy Now |
DISTI #
ITTKPTC6F12-10S-D-MB
|
Heilind Electronics | KPTC6F12-10S-D-MB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$40.8300 / $119.8200 | Buy Now | |
DISTI #
ITTKPTC6F12-10S-D-MB
|
Interstate Connecting Components | KPTC6F12-10S-D-MB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$40.8300 / $119.8200 | Buy Now |
Part Details for KPTC6F12-10S-D-MB
KPTC6F12-10S-D-MB CAD Models
KPTC6F12-10S-D-MB Part Data Attributes
|
KPTC6F12-10S-D-MB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC6F12-10S-D-MB
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |