Part Details for KPTC2E16-23P-R-EW by ITT Interconnect Solutions
Results Overview of KPTC2E16-23P-R-EW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPTC2E16-23P-R-EW Information
KPTC2E16-23P-R-EW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPTC2E16-23P-R-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8772
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC2E16-23P-R-EW RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2000 | Buy Now |
DISTI #
KPTC2E16-23P-R-EW-ND
|
DigiKey | CONN RCPT HSNG MALE 23POS PNL MT Min Qty: 500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.8125 | Buy Now |
DISTI #
KPTC2E16-23P-R-EW
|
Avnet Americas | - Bulk (Alt: KPTC2E16-23P-R-EW) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1240 / $52.8377 | Buy Now |
DISTI #
965-121659-5450
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$60.6600 | Order Now |
DISTI #
ITTKPTC2E16-23P-R-EW
|
Heilind Electronics | KPTC2E16-23P-R-EW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC2E16-23P-R-EW RoHS: Compliant | 0 |
|
$55.5800 / $163.1200 | Buy Now |
DISTI #
ITTKPTC2E16-23P-R-EW
|
Interstate Connecting Components | KPTC2E16-23P-R-EW | 0 |
|
Buy Now | |
|
Master Electronics | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC2E16-23P-R-EW RoHS: Compliant | 0 |
|
$55.5800 / $163.1200 | Buy Now |
Part Details for KPTC2E16-23P-R-EW
KPTC2E16-23P-R-EW CAD Models
KPTC2E16-23P-R-EW Part Data Attributes
|
KPTC2E16-23P-R-EW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC2E16-23P-R-EW
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22,1 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 23 | |
Unique Insert Number | 16-23 |