Part Details for KPTC2E14-12S-D-MB by ITT Interconnect Solutions
Overview of KPTC2E14-12S-D-MB by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for KPTC2E14-12S-D-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC2E14-12S-D-MB
|
Avnet Americas | KPTC 12C 820 416 SKT RECP - Bulk (Alt: KPTC2E14-12S-D-MB) Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8265 / $32.7845 | Buy Now |
DISTI #
ITTKPTC2E14-12S-D-MB
|
Heilind Electronics | KPTC2E14-12S-D-MB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$31.2400 / $91.7000 | Buy Now | |
DISTI #
ITTKPTC2E14-12S-D-MB
|
Interstate Connecting Components | KPTC2E14-12S-D-MB | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$31.2400 / $91.7000 | Buy Now |
Part Details for KPTC2E14-12S-D-MB
KPTC2E14-12S-D-MB CAD Models
KPTC2E14-12S-D-MB Part Data Attributes
|
KPTC2E14-12S-D-MB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC2E14-12S-D-MB
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |