Part Details for KPTC2E14-12S-C-EX by ITT Interconnect Solutions
Overview of KPTC2E14-12S-C-EX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for KPTC2E14-12S-C-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P8748
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC2E14-12S-C-EX RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8700 | Buy Now |
DISTI #
KPTC2E14-12S-C-EX-ND
|
DigiKey | CONN RCPT HSG FMALE 12POS PNL MT Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1748 | Buy Now |
DISTI #
KPTC2E14-12S-C-EX
|
Avnet Americas | - Bulk (Alt: KPTC2E14-12S-C-EX) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2875 / $84.7855 | Buy Now |
DISTI #
965-121659-5147
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$60.1600 | Order Now |
DISTI #
ITTKPTC2E14-12S-C-EX
|
Heilind Electronics | KPTC2E14-12S-C-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$58.0900 / $170.4900 | Buy Now |
DISTI #
ITTKPTC2E14-12S-C-EX
|
Interstate Connecting Components | KPTC2E14-12S-C-EX | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$58.0900 / $170.4900 | Buy Now |
Part Details for KPTC2E14-12S-C-EX
KPTC2E14-12S-C-EX CAD Models
KPTC2E14-12S-C-EX Part Data Attributes
|
KPTC2E14-12S-C-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC2E14-12S-C-EX
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8,4 | |
Coupling Type | BAYONET | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Unique Insert Number | 14-12 |