Part Details for KPTC2E12-8P-C-MA by ITT Interconnect Solutions
Overview of KPTC2E12-8P-C-MA by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC2E12-8P-C-MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC2E12-8P-C-MA-ND
|
DigiKey | CIRCULAR Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2839 | Buy Now |
DISTI #
KPTC2E12-8P-C-MA
|
Avnet Americas | - Bulk (Alt: KPTC2E12-8P-C-MA) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2500 / $40.3300 | Buy Now |
DISTI #
965-KPTC2E12-8P-C-MA
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$29.2800 | Order Now |
DISTI #
ITTKPTC2E12-8P-C-MA
|
Heilind Electronics | KPTC2E12-8P-C-MA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.6300 / $81.1000 | Buy Now |
DISTI #
ITTKPTC2E12-8P-C-MA
|
Interstate Connecting Components | KPTC2E12-8P-C-MA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$27.6300 / $81.1000 | Buy Now |
Part Details for KPTC2E12-8P-C-MA
KPTC2E12-8P-C-MA CAD Models
KPTC2E12-8P-C-MA Part Data Attributes
|
KPTC2E12-8P-C-MA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC2E12-8P-C-MA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |