Part Details for KPTC0PG10-6S-C-P9-MB by ITT Interconnect Solutions
Overview of KPTC0PG10-6S-C-P9-MB by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPTC0PG10-6S-C-P9-MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPTC0PG10-6S-C-P9-
|
Avnet Americas | - Bulk (Alt: KPTC0PG10-6S-C-P9-) Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$39.2887 / $43.1851 | Buy Now |
DISTI #
965-KPTCPG16SCP9MB
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$42.6200 | Order Now |
DISTI #
ITTKPTC0PG10-6S-C-P9-MB
|
Heilind Electronics | KPTC0PG10-6S-C-P9-MB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1500 / $120.7900 | Buy Now |
DISTI #
ITTKPTC0PG10-6S-C-P9-MB
|
Interstate Connecting Components | KPTC0PG10-6S-C-P9-MB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.1500 / $120.7900 | Buy Now |
Part Details for KPTC0PG10-6S-C-P9-MB
KPTC0PG10-6S-C-P9-MB CAD Models
KPTC0PG10-6S-C-P9-MB Part Data Attributes
|
KPTC0PG10-6S-C-P9-MB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTC0PG10-6S-C-P9-MB
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |