There are no models available for this part yet.
Overview of KPTC0E10-6P-D by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for KPTC0E10-6P-D by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P8632
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPTC0E10-6P-D RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2000 | Buy Now | |
DISTI #
KPTC0E10-6P-D-ND
|
DigiKey | CONN RCPT HSNG MALE 6POS PNL MT Min Qty: 500 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2571 | Buy Now | |
DISTI #
KPTC0E10-6P-D
|
Avnet Americas | - Bulk (Alt: KPTC0E10-6P-D) Min Qty: 500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2250 / $40.2930 | Buy Now | |
DISTI #
965-KPTC0E10-6P-D
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$29.2500 | Order Now | |
DISTI #
ITTKPTC0E10-6P-D
|
Heilind Electronics | KPTC0E10-6P-D | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$27.6100 / $81.0200 | Buy Now | |||
DISTI #
ITTKPTC0E10-6P-D
|
Interstate Connecting Components | KPTC0E10-6P-D | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$27.6100 / $81.0200 | Buy Now |
CAD Models for KPTC0E10-6P-D by ITT Interconnect Solutions
Part Data Attributes for KPTC0E10-6P-D by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
19 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
10
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
6
|