Part Details for KPTC-2012EC by Kingbright
Overview of KPTC-2012EC by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPTC-2012EC
KPTC-2012EC CAD Models
KPTC-2012EC Part Data Attributes
|
KPTC-2012EC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPTC-2012EC
Kingbright
SINGLE COLOR LED, HIGH EFFICIENCY RED, 1.3mm, 2.00 MM X 1.25 MM, 0.75 MM HEIGHT, SMT-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 2.00 MM X 1.25 MM, 0.75 MM HEIGHT, SMT-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 627 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |