Part Details for KPT81-10N by ITT Interconnect Solutions
Overview of KPT81-10N by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Price & Stock for KPT81-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P0340
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT81-10N Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.6900 / $179.3500 | Buy Now |
DISTI #
KPT81-10-N
|
Avnet Americas | Connector Accessories Receptacle Protective Cap Shell Size 10 With Sash Chain And Ring Olive Drab Chromate Over Cadmium Finish - Bulk (Alt: KPT81-10-N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$81.6500 / $245.7725 | Buy Now |
DISTI #
121546-1810
|
Avnet Americas | Connector Accessories Receptacle Protective Cap Shell Size 10 With Sash Chain And Ring Olive Drab Chromate Over Cadmium Finish - Bulk (Alt: 121546-1810) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT81-10N
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$179.7900 / $201.2500 | Order Now |
DISTI #
KPT81-10-N
|
Avnet Americas | Connector Accessories Receptacle Protective Cap Shell Size 10 With Sash Chain And Ring Olive Drab Chromate Over Cadmium Finish - Bulk (Alt: KPT81-10-N) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$81.6500 / $245.7725 | Buy Now |
DISTI #
121546-1810
|
Avnet Americas | Connector Accessories Receptacle Protective Cap Shell Size 10 With Sash Chain And Ring Olive Drab Chromate Over Cadmium Finish - Bulk (Alt: 121546-1810) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for KPT81-10N
KPT81-10N CAD Models
KPT81-10N Part Data Attributes:
|
KPT81-10N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT81-10N
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Used With | RECEPTACLE |