Part Details for KPT80-10C by ITT Interconnect Solutions
Overview of KPT80-10C by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for KPT80-10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
965-KPT80-10C
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$282.3300 | Order Now |
DISTI #
61917682
|
Verical | Connector Accessories Protective Cap Straight RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$146.4900 / $158.4400 | Buy Now |
Part Details for KPT80-10C
KPT80-10C CAD Models
KPT80-10C Part Data Attributes
|
KPT80-10C
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT80-10C
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Used With | PLUG |