Part Details for KPT7A24-61SX-EX by ITT Interconnect Solutions
Overview of KPT7A24-61SX-EX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC361-SX | Analog Devices | I.C., Div 2 Prescaler Die, DC- | |
HMC561-SX | Analog Devices | GaAs x2 Active Mult, 8-20GHz O |
Price & Stock for KPT7A24-61SX-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT7A24-61SX-EX
|
Avnet Americas | - Bulk (Alt: KPT7A24-61SX-EX) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0375 / $177.2670 | Buy Now |
DISTI #
71809580
|
RS | Connector,26482,Series I, Socket, Jam nut receptacle61 contacts size 20 | ITT Cannon KPT7A24-61SX-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$186.0400 | RFQ |
DISTI #
ITTKPT7A24-61SX-EX
|
Heilind Electronics | KPT7A24-61SX-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$117.3800 / $313.2600 | Buy Now | |
DISTI #
ITTKPT7A24-61SX-EX
|
Interstate Connecting Components | KPT7A24-61SX-EX | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$117.3800 / $313.2600 | Buy Now |
Part Details for KPT7A24-61SX-EX
KPT7A24-61SX-EX CAD Models
KPT7A24-61SX-EX Part Data Attributes
|
KPT7A24-61SX-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A24-61SX-EX
ITT Interconnect Solutions
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |