Part Details for KPT7A24-61PW-EX by ITT Interconnect Solutions
Overview of KPT7A24-61PW-EX by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for KPT7A24-61PW-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT7A24-61PW-EX
|
Avnet Americas | - Bulk (Alt: KPT7A24-61PW-EX) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$94.2750 / $181.5775 | Buy Now |
DISTI #
71809576
|
RS | Connector,26482,Series I, Pin, Jam nut receptacle61 contacts size 20 | ITT Cannon KPT7A24-61PW-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$190.6400 | RFQ |
DISTI #
ITTKPT7A24-61PW-EX
|
Heilind Electronics | KPT7A24-61PW-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 26482 - Style Series I & Mil Battery |Itt Cannon KPT7A2461PWEX | 0 |
|
$120.2300 / $320.8800 | Buy Now |
DISTI #
ITTKPT7A24-61PW-EX
|
Interstate Connecting Components | KPT7A24-61PW-EX | 0 |
|
Buy Now | |
|
Master Electronics | 26482 - Style Series I & Mil Battery |Itt Cannon KPT7A2461PWEX | 0 |
|
$120.2300 / $320.8800 | Buy Now |
Part Details for KPT7A24-61PW-EX
KPT7A24-61PW-EX CAD Models
KPT7A24-61PW-EX Part Data Attributes
|
KPT7A24-61PW-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT7A24-61PW-EX
ITT Interconnect Solutions
MIL Series Connector, 61 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 61 |