KPT7A106SWEX
ITT Interconnect Solutions
Description: MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of KPT7A106SWEX by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KPT7A106SWEX by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 38P0225
Newark 26482 - Style Series I & Mil Battery |Itt Cannon KPT7A106SWEX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $47.2400
  • 100 $46.3700
  • 250 $45.5000
$45.5000 / $47.2400 Buy Now
DISTI # KPT7A10-6SW-EX
Avnet Americas Conn MIL-C-26482 Circular SKT 6 POS Solder Pin ST Jam Nut 6 Terminal 1 Port - Bulk (Alt: KPT7A10-6SW-EX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk 0
  • 50 $53.6130
  • 60 $50.7150
  • 110 $42.3060
  • 250 $34.5185
  • 500 $32.2915
  • 2,500 $30.0645
  • 5,000 $27.8375
$27.8375 / $53.6130 Buy Now

CAD Models for KPT7A106SWEX by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPT7A106SWEX by ITT Interconnect Solutions

KPT7A106SWEX
ITT Interconnect Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
34 Weeks
Additional Feature
STANDARD: MIL-DTL 26482
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
PANEL
Option
WATER PROOF
Shell Finish
CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
Shell Size
10
Termination Type
SOLDER
Total Number of Contacts
6
Want to compare parts?
  1. KPT7A106SWEX
    ITT Interconnect Solutions
    MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPT7A106SWEX by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPT7A106SWEX by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPT7A106SWEX would you like to use for your alert(s)?
  • Please alert me when KPT7A106SWEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPT7A106SWEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPT7A106SWEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPT7A106SWEX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPT7A106SWEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPT7A106SWEX by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: