Part Details for KPT6E8-3S-DZ-A241 by ITT Interconnect Solutions
Overview of KPT6E8-3S-DZ-A241 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5346AICFQ-33E0A24.192000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO | |
SIT5346AI-FQ-33E0A24.192000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for KPT6E8-3S-DZ-A241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT6E8-3S-DZ-A241
|
Avnet Americas | - Bulk (Alt: KPT6E8-3S-DZ-A241) Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8125 / $61.2720 | Buy Now |
DISTI #
965-KPT6E83SDZA241
|
Mouser Electronics | Circular MIL Spec Connector KPT6E8-3S-DZ-A241 RoHS: Not Compliant | 0 |
|
$45.8200 / $48.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$40.5700 / $82.8000 | Buy Now | |
|
Master Electronics | 0 |
|
$40.5700 / $82.8000 | Buy Now |