There are no models available for this part yet.
Overview of KPT3216SECKJ3 by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT3216SECKJ3 by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | 3.2 MM X 1.6 MM SMD CHIP LED LAMP Single Color LED, Super Bright Orange, Water Clear, 1.2mm RoHS: Compliant |
|
|
RFQ |