There are no models available for this part yet.
Overview of KPT2E22-55PDV by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Telecommunications
Price & Stock for KPT2E22-55PDV by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT2E22-55PDV-ND
|
DigiKey | CONN RCPT MALE 55POS GOLD SOLDER Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
CAN KPT2E22-55PDV
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: CAN KPT2E22-55PDV) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 19 Factory Stock |
|
$118.0300 / $184.8113 | Buy Now | |
DISTI #
KPT2E2255PDV
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: KPT2E2255PDV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8625 / $360.7870 | Buy Now | |
DISTI #
045528-0353
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder ST Box Mount 55 Terminal 1 Port - Bulk (Alt: 045528-0353) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$121.8625 / $360.7870 | Buy Now | |
DISTI #
965-KPT2E2255PDV
|
Mouser Electronics | Circular MIL Spec Connector KPT2E22-55PDV RoHS: Not Compliant | 0 |
|
$234.3900 | Order Now | |
DISTI #
KPT2E22-55PDV
|
PEI Genesis | KPT 55C 55#20 PIN RECP Min Qty: 1 | 638 |
|
$89.6000 / $91.5000 | Buy Now |
CAD Models for KPT2E22-55PDV by ITT Interconnect Solutions
Part Data Attributes for KPT2E22-55PDV by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
5 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/IMMERSION/MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
55
|