Part Details for KPT2E14-12SW-EX by ITT Interconnect Solutions
Overview of KPT2E14-12SW-EX by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT2E14-12SW-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT2E14-12SW-EX
|
Avnet Americas | KPT 12C 820 416 SKT RECP - Bulk (Alt: KPT2E14-12SW-EX) Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$35.3804 / $50.6065 | Buy Now |
DISTI #
71809473
|
RS | Connector,26482,Series I, Socket, Box Mount8 contacts size 20, 4 contacts size 16 | ITT Cannon KPT2E14-12SW-EX RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$73.9100 | RFQ |
DISTI #
ITTKPT2E14-12SW-EX
|
Heilind Electronics | KPT2E14-12SW-EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port | 0 |
|
$46.6100 / $95.1200 | Buy Now |
DISTI #
ITTKPT2E14-12SW-EX
|
Interstate Connecting Components | KPT2E14-12SW-EX | 0 |
|
Buy Now | |
DISTI #
121014-3163 W
|
Avnet Abacus | KPT 12C 820 416 SKT RECP (Alt: 121014-3163 W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular SKT 12 POS Solder ST Box Mount 12 Terminal 1 Port | 0 |
|
$46.6100 / $95.1200 | Buy Now |
Part Details for KPT2E14-12SW-EX
KPT2E14-12SW-EX CAD Models
KPT2E14-12SW-EX Part Data Attributes
|
KPT2E14-12SW-EX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT2E14-12SW-EX
ITT Interconnect Solutions
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |