Part Details for KPT2E12-3P-EW by ITT Interconnect Solutions
Overview of KPT2E12-3P-EW by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT2E12-3P-EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9910
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT2E12-3P-EW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $34.8700 | Buy Now |
DISTI #
KPT2E12-3P-EW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder Pin ST Box Mount 3 Terminal 1 Port - Bulk (Alt: KPT2E12-3P-EW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $39.5715 | Buy Now |
DISTI #
965-KPT2E123PEW
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$29.5900 / $32.4000 | Order Now |
DISTI #
71809483
|
RS | Connector,26482,Series I, Pin, Box Mount3 contacts size 16 | ITT Cannon KPT2E12-3P-EW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4900 | RFQ |
DISTI #
ITTKPT2E12-3P-EW
|
Heilind Electronics | KPT2E12-3P-EW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.2000 / $53.4800 | Buy Now | |
DISTI #
ITTKPT2E12-3P-EW
|
Interstate Connecting Components | KPT2E12-3P-EW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$26.2000 / $53.4800 | Buy Now |
Part Details for KPT2E12-3P-EW
KPT2E12-3P-EW CAD Models
KPT2E12-3P-EW Part Data Attributes
|
KPT2E12-3P-EW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT2E12-3P-EW
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |