Part Details for KPT08F8-4S by ITT Interconnect Solutions
Overview of KPT08F8-4S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08F8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT08F8-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$44.4625 / $85.6365 | Buy Now |
DISTI #
KPT08F-8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT08F-8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08F84S
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$64.0400 / $67.7800 | Order Now |
DISTI #
71809234
|
RS | Connector, 26482, Series I, Socket, 90 Degree Plug4 contacts size 20 | ITT Cannon KPT08F8-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 28 |
|
$55.5900 / $66.5800 | Buy Now |
DISTI #
ITTKPT08F8-4S
|
Heilind Electronics | KPT08F8-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$47.3600 / $81.4900 | Buy Now | |
DISTI #
ITTKPT08F8-4S
|
Interstate Connecting Components | KPT08F8-4S | 0 |
|
Buy Now | |
DISTI #
115165-0008
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 4 POS Solder RA Cable Mount 4 Terminal 1 Port (Alt: 115165-0008) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$47.3600 / $81.4900 | Buy Now |
Part Details for KPT08F8-4S
KPT08F8-4S CAD Models
KPT08F8-4S Part Data Attributes:
|
KPT08F8-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F8-4S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:4; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket; Insert Arrangement:8-4 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |