Part Details for KPT08F22-55P by ITT Interconnect Solutions
Overview of KPT08F22-55P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08F22-55P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPT08F22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$96.9125 / $186.6650 | Buy Now |
DISTI #
KPT08F22-55P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 55 POS Solder RA Cable Mount 55 Terminal 1 Port - Bulk (Alt: KPT08F22-55P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08F2255P
|
Mouser Electronics | Circular MIL Spec Connector KPT 55C 55#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$141.6300 | Order Now |
DISTI #
71809250
|
RS | Connector,26482,Series I, Pin,90 Degree Plug55 contacts size 20 | ITT Cannon KPT08F22-55P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$215.5800 | RFQ |
DISTI #
ITTKPT08F22-55P
|
Heilind Electronics | KPT08F22-55P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$127.5100 / $349.2700 | Buy Now | |
DISTI #
ITTKPT08F22-55P
|
Interstate Connecting Components | KPT08F22-55P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$127.5100 / $349.2700 | Buy Now |
Part Details for KPT08F22-55P
KPT08F22-55P CAD Models
KPT08F22-55P Part Data Attributes:
|
KPT08F22-55P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F22-55P
ITT Interconnect Solutions
KPT08F22-55P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 55 |