Part Details for KPT08F22-21S by ITT Interconnect Solutions
Overview of KPT08F22-21S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08F22-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPT08F22-21S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$90.8750 / $175.0285 | Buy Now |
DISTI #
KPT08F22-21S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 21 POS Solder RA Cable Mount 21 Terminal 1 Port - Bulk (Alt: KPT08F22-21S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08F22-21S
|
Mouser Electronics | Circular MIL Spec Connector KPT 21C 21#16 SKT PLUG | 0 |
|
$138.5400 | Order Now |
DISTI #
ITTKPT08F22-21S
|
Heilind Electronics | KPT08F22-21S 049818-0004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$115.9000 / $309.3000 | Buy Now | |
DISTI #
ITTKPT08F22-21S
|
Interstate Connecting Components | KPT08F22-21S 049818-0004 | 0 |
|
Buy Now | |
DISTI #
049818-0004
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 21 POS Solder RA Cable Mount 21 Terminal 1 Port (Alt: 049818-0004) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 32 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$115.9000 / $309.3000 | Buy Now | |
|
New Advantage Corporation | KPT08F2221S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 26 |
|
$180.6200 / $194.1000 | Buy Now |
Part Details for KPT08F22-21S
KPT08F22-21S CAD Models
KPT08F22-21S Part Data Attributes:
|
KPT08F22-21S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F22-21S
ITT Interconnect Solutions
KPT08F22-21S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |