Part Details for KPT08F20-39P by ITT Interconnect Solutions
Overview of KPT08F20-39P by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Robotics and Drones
Price & Stock for KPT08F20-39P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F20-39P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT08F20-39P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT08F20-39P
|
Mouser Electronics | Circular MIL Spec Connector KPT 39C 37#20 2#16 PIN PLUG | 0 |
|
$413.6400 / $446.4100 | Order Now |
Part Details for KPT08F20-39P
KPT08F20-39P CAD Models
KPT08F20-39P Part Data Attributes
|
KPT08F20-39P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F20-39P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:39; Connector Shell Size:20; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:20-39 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |