Part Details for KPT08F18-32S by ITT Interconnect Solutions
Overview of KPT08F18-32S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08F18-32S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08F18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$75.5125 / $145.4470 | Buy Now |
DISTI #
KPT08F18-32S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08F18-32S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08F1832S
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 SKT PLUG RoHS: Not Compliant | 2 |
|
$115.1200 / $134.9600 | Buy Now |
DISTI #
71809246
|
RS | Connector,26482,Series I, Socket,90 Degree Plug32 contacts size 20 | ITT Cannon KPT08F18-32S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$156.9900 | RFQ |
DISTI #
ITTKPT08F18-32S
|
Heilind Electronics | KPT08F18-32S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$96.3100 / $257.0300 | Buy Now | |
DISTI #
ITTKPT08F18-32S
|
Interstate Connecting Components | KPT08F18-32S | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
$75.0000 / $115.3800 | Buy Now |
|
Master Electronics | 0 |
|
$96.3100 / $257.0300 | Buy Now |
Part Details for KPT08F18-32S
KPT08F18-32S CAD Models
KPT08F18-32S Part Data Attributes
|
KPT08F18-32S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F18-32S
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |