Part Details for KPT08F16-8SW by ITT Interconnect Solutions
Overview of KPT08F16-8SW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT08F16-8SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F16-8SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT08F16-8SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT08F16-8SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 SKT PLUG | 0 |
|
$213.3100 / $238.7700 | Order Now |
Part Details for KPT08F16-8SW
KPT08F16-8SW CAD Models
KPT08F16-8SW Part Data Attributes:
|
KPT08F16-8SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F16-8SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:8; Connector Shell Size:16; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Socket RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |