Part Details for KPT08F16-8S by ITT Interconnect Solutions
Overview of KPT08F16-8S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KPT08F16-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08F16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT08F16-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT08F16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPT08F16-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 26 Factory Stock |
|
$176.5525 / $291.5933 | Buy Now |
DISTI #
KPT08F16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT08F16-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.6000 / $118.6590 | Buy Now |
DISTI #
KPT08F-16-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT08F-16-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08F168S
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$93.9200 | Order Now |
DISTI #
71809207
|
RS | Connector,26482,Series I, Socket,90 Degree Plug8 contacts size 16 | ITT Cannon KPT08F16-8S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$136.9700 | RFQ |
DISTI #
ITTKPT08F16-8S
|
Heilind Electronics | KPT08F16-8S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$78.5700 / $209.6900 | Buy Now | |
DISTI #
ITTKPT08F16-8S
|
Interstate Connecting Components | KPT08F16-8S | 0 |
|
Buy Now | |
DISTI #
049815-0002
|
Avnet Abacus | Conn MIL-C-26482 Circular SKT 8 POS Solder RA Cable Mount 8 Terminal 1 Port (Alt: 049815-0002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPT08F16-8S
KPT08F16-8S CAD Models
KPT08F16-8S Part Data Attributes:
|
KPT08F16-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F16-8S
ITT Interconnect Solutions
CONN PLUG 8POS INLINE RA SKT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 16-8 |