Part Details for KPT08F16-8PX by ITT Interconnect Solutions
Overview of KPT08F16-8PX by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for KPT08F16-8PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT08F16-8PX
|
Avnet Americas | KPT 8C 816 PIN PLUG - Bulk (Alt: CAN KPT08F16-8PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 26 Factory Stock |
|
$173.6587 / $271.9149 | Buy Now |
DISTI #
695-KPT08F16-8PX
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 PIN PLUG | 0 |
|
$199.2700 / $223.0600 | Order Now |
Part Details for KPT08F16-8PX
KPT08F16-8PX CAD Models
KPT08F16-8PX Part Data Attributes:
|
KPT08F16-8PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F16-8PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:8; Connector Shell Size:16; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:16-8 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |