Part Details for KPT08F16-26P by ITT Interconnect Solutions
Overview of KPT08F16-26P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08F16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9840
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT08F16-26P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6000 / $91.8900 | Buy Now |
DISTI #
IKPT08F16-26P-ND
|
DigiKey | CONN PLUG MALE 26P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$148.9500 / $171.8700 | Buy Now |
DISTI #
CAN KPT08F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: CAN KPT08F16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 26 Factory Stock |
|
$186.5412 / $292.0854 | Buy Now |
DISTI #
KPT08F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08F16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4500 / $129.9070 | Buy Now |
DISTI #
KPT08F16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08F16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT08F-16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08F-16-26P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08F1626P
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN PLUG RoHS: Not Compliant | 0 |
|
$166.7400 | Order Now |
DISTI #
71809245
|
RS | Connector,26482,Series I, Pin,90 Degree Plug26 contacts size 20 | ITT Cannon KPT08F16-26P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$140.1200 | RFQ |
DISTI #
ITTKPT08F16-26P
|
Heilind Electronics | KPT08F16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$86.0200 / $229.5700 | Buy Now |
Part Details for KPT08F16-26P
KPT08F16-26P CAD Models
KPT08F16-26P Part Data Attributes:
|
KPT08F16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F16-26P
ITT Interconnect Solutions
CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 26 | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
Unique Insert Number | 16-26 |