Part Details for KPT08F12-10PW by ITT Interconnect Solutions
Overview of KPT08F12-10PW by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08F12-10PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPT08F12-10PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN PLUG | 0 |
|
$135.5600 / $152.8900 | Order Now |
Part Details for KPT08F12-10PW
KPT08F12-10PW CAD Models
KPT08F12-10PW Part Data Attributes:
|
KPT08F12-10PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08F12-10PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:10; Connector Shell Size:12; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:12-10 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |