Part Details for KPT08E8-4P by ITT Interconnect Solutions
Results Overview of KPT08E8-4P by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT08E8-4P Information
KPT08E8-4P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT08E8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08E8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder RA Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT08E8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT08E8-4P
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 PIN PLUG | 0 |
|
$260.6700 / $291.7900 | Order Now |
|
Vyrian | Connectors | 3 |
|
RFQ |
Part Details for KPT08E8-4P
KPT08E8-4P CAD Models
KPT08E8-4P Part Data Attributes
|
KPT08E8-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08E8-4P
ITT Interconnect Solutions
KPT08E8-4P,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 111 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |