Part Details for KPT08E22-41SW by ITT Interconnect Solutions
Overview of KPT08E22-41SW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KPT08E22-41SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT08E22-41SW
|
Avnet Americas | KPT 41C 2720 1416 SKT PLUG - Bulk (Alt: CAN KPT08E22-41SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$328.7763 / $514.7958 | Buy Now |
DISTI #
695-KPT08E22-41SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 27#20 14#16 SKT PLUG | 0 |
|
$343.8700 / $360.6600 | Order Now |
Part Details for KPT08E22-41SW
KPT08E22-41SW CAD Models
KPT08E22-41SW Part Data Attributes:
|
KPT08E22-41SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08E22-41SW
ITT Interconnect Solutions
Circular Connector; No. of Contacts:41; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:22; Circular Contact Gender:Socket; Circular Shell Style:Right Angle Plug; Insert Arrangement:22-41
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |