Part Details for KPT08E20-39S by ITT Interconnect Solutions
Overview of KPT08E20-39S by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08E20-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08E20-39S-ND
|
DigiKey | CONN PLUG FMALE 39P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$333.0708 / $486.8000 | Buy Now |
DISTI #
CAN KPT08E20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: CAN KPT08E20-39S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$457.6300 / $716.5568 | Buy Now |
DISTI #
KPT08E20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT08E20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$82.6375 / $159.1555 | Buy Now |
DISTI #
KPT08E20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT08E20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08E2039S
|
Mouser Electronics | Circular MIL Spec Connector KPT 39C 37#20 2#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$125.9700 | Order Now |
DISTI #
71809217
|
RS | Connector,26482,Series I, Socket,90 Degree Plug-37 cont size 20,2 cont size 16 | ITT Cannon KPT08E20-39S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$183.7900 | RFQ |
DISTI #
ITTKPT08E20-39S
|
Heilind Electronics | KPT08E20-39S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$105.3900 / $281.2500 | Buy Now | |
DISTI #
ITTKPT08E20-39S
|
Interstate Connecting Components | KPT08E20-39S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$105.3900 / $281.2500 | Buy Now |
Part Details for KPT08E20-39S
KPT08E20-39S CAD Models
KPT08E20-39S Part Data Attributes
|
KPT08E20-39S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08E20-39S
ITT Interconnect Solutions
KPT08E20-39S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |