Part Details for KPT08E18-11P by ITT Interconnect Solutions
Overview of KPT08E18-11P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08E18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08E18-11P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 11 POS Solder RA Cable Mount 11 Terminal 1 Port - Bulk (Alt: KPT08E18-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$57.8875 / $111.4810 | Buy Now |
DISTI #
965-KPT08E18-11P
|
Mouser Electronics | Circular MIL Spec Connector KPT 11C 11#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$88.2400 | Order Now |
DISTI #
71809215
|
RS | Connector,26482,Series I, Pin,90 Degree Plug11 contacts size 16 | ITT Cannon KPT08E18-11P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$128.7300 | RFQ |
DISTI #
ITTKPT08E18-11P
|
Heilind Electronics | KPT08E18-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$73.8200 / $197.0000 | Buy Now | |
DISTI #
ITTKPT08E18-11P
|
Interstate Connecting Components | KPT08E18-11P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$73.8200 / $197.0000 | Buy Now |
Part Details for KPT08E18-11P
KPT08E18-11P CAD Models
KPT08E18-11P Part Data Attributes:
|
KPT08E18-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08E18-11P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:11; Connector Shell Size:18; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:18-11 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 11 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Unique Insert Number | 18-11 |