Part Details for KPT08E14-5PW by ITT Interconnect Solutions
Overview of KPT08E14-5PW by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPT08E14-5PW
KPT08E14-5PW CAD Models
KPT08E14-5PW Part Data Attributes:
|
KPT08E14-5PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08E14-5PW
ITT Interconnect Solutions
CONN PLUG 5POS INLINE RA PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |