There are no models available for this part yet.
Overview of KPT08B20-39S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT08B20-39S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT08B20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT08B20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1750 / $162.1340 | Buy Now | |
DISTI #
KPT08B20-39S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT08B20-39S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT08B20-39S
|
Mouser Electronics | Circular MIL Spec Connector KPT 39C 2#16 37#20 SKT PLUG | 0 |
|
$128.3300 | Order Now | |
DISTI #
ITTKPT08B20-39S
|
Heilind Electronics | KPT08B20-39S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$107.3600 / $286.5200 | Buy Now | |||
DISTI #
ITTKPT08B20-39S
|
Interstate Connecting Components | KPT08B20-39S | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$107.3600 / $286.5200 | Buy Now |
CAD Models for KPT08B20-39S by ITT Interconnect Solutions
Part Data Attributes for KPT08B20-39S by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-26482 SERIES I
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
39
|