Part Details for KPT08B20-16P by ITT Interconnect Solutions
Overview of KPT08B20-16P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08B20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08B20-16P-ND
|
DigiKey | CONN PLUG MALE 16P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
57 In Stock |
|
$306.1964 / $447.5200 | Buy Now |
DISTI #
KPT08B20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT08B20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT08B20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder RA Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT08B20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$66.6625 / $128.4085 | Buy Now |
DISTI #
965-KPT08B2016P
|
Mouser Electronics | Circular MIL Spec Connector KPT08 B 20 RoHS: Not Compliant | 0 |
|
$109.3500 | Order Now |
DISTI #
71809188
|
RS | Connector,26482,Series I, Pin,90 Degree Plug16 contacts size 16 | ITT Cannon KPT08B20-16P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$119.6600 | RFQ |
DISTI #
ITTKPT08B20-16P
|
Heilind Electronics | KPT08B20-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.0300 / $226.9200 | Buy Now | |
DISTI #
ITTKPT08B20-16P
|
Interstate Connecting Components | KPT08B20-16P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$85.0300 / $226.9200 | Buy Now |
Part Details for KPT08B20-16P
KPT08B20-16P CAD Models
KPT08B20-16P Part Data Attributes
|
KPT08B20-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08B20-16P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:16; Connector Shell Size:20; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:20-16 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |