Part Details for KPT08B16-26P by ITT Interconnect Solutions
Overview of KPT08B16-26P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08B16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9795
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT08B16-26P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.5700 / $89.7700 | Buy Now |
DISTI #
KPT08B16-26P-ND
|
DigiKey | CONN PLUG MALE 26P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$146.6900 / $169.2500 | Buy Now |
DISTI #
KPT08B16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08B16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9000 / $126.9285 | Buy Now |
DISTI #
KPT08B16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder RA Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT08B16-26P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT08B1626P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$164.2000 | Order Now |
DISTI #
71809257
|
RS | Connector,26482,Series I, Pin,90 Degree Plug26 contacts size 20 | ITT Cannon KPT08B16-26P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$146.6600 | RFQ |
DISTI #
ITTKPT08B16-26P
|
Heilind Electronics | KPT08B16-26P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$84.0500 / $224.3000 | Buy Now | |
DISTI #
ITTKPT08B16-26P
|
Interstate Connecting Components | KPT08B16-26P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$84.0500 / $224.3000 | Buy Now |
Part Details for KPT08B16-26P
KPT08B16-26P CAD Models
KPT08B16-26P Part Data Attributes:
|
KPT08B16-26P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08B16-26P
ITT Interconnect Solutions
CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |