Part Details for KPT08A20-39P by ITT Interconnect Solutions
Overview of KPT08A20-39P by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08A20-39P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT08A20-39P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder RA Cable Mount 39 Terminal 1 Port - Bulk (Alt: KPT08A20-39P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT08A20-39P
|
Mouser Electronics | Circular MIL Spec Connector KPT 39C 37#20 2#16 PIN PLUG | 0 |
|
$383.7000 / $414.1000 | Order Now |
Part Details for KPT08A20-39P
KPT08A20-39P CAD Models
KPT08A20-39P Part Data Attributes:
|
KPT08A20-39P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08A20-39P
ITT Interconnect Solutions
KPT08A20-39P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |